
* Images are for reference only
RN 1WS 560R F T/B A1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RN 1WS 560R F T/B A1
- JLCPCB Part #
- C433638
- Package
- Plugin,D3.3xL9.2mm
- Description
- -55℃~+125℃ 1W 350V 560Ω Metal Film Resistors ±1% ±50ppm/℃ 插件,D3.3xL9.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2424
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2374
In-stock Item Pricing
Qty Unit Price
1+
$0.0260
200+
$0.0205
1000+
$0.0174
2000+
$0.0156
10000+
$0.0140
20000+
$0.0131
Related Products
Welcome back, may I help you?